Technical Document
Specifications
Brand
Polyco HealthlineGlove Size
9
Primary Glove Application
Heat Resistant
Glove Material
Nitrile
Main Colour of Glove
Brown
Number of Gloves
1Pair
Glove Coating
Nitrile Foam
EN388 Abrasion
4
EN388 Cut - Coup Test
X
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
B
EN374 Chemical
No
Range
Imola
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Sri Lanka
Product details
Imola Micro Foam Nitrile Coated Drivers Style Glove
Imola is a drivers style glove that you gives you a stylish but much lighter in weight and flexible glove. The Imola is lined with a soft fleece and has a 360° micro-foam coating keeping your hands warm and comfortable. With a thinner, flexible micro-foam shell which gives you more flexibility and along with the excellent mechanical properties you have an amazing abrasion resistance providing you with a glove that lasts. Imola gloves when used in wet conditions provide users with an excellent grip, channelling liquids away from the gloves surface and with the Velcro wrist straps you have a snug fit keeping your hands free from any dust and debris.
FEATURES and BENEFITS:
Drivers style
Micro-foam nitrile 360° coating
Soft fleece lining
Light in weight
Flexible
Abrasion resistant
Excellent grip
Ideal in wet environments
Adjustable Velcro wrist straps
APPLICATIONS:
Agricultural work
Bricklaying
Component handling
Emergency services work
General assembly
Haulage
Offshore maintenance
Timber and wood handling
Approvals
CE, EN388 4131, EN511 010, EN407 X2XXX
8.239 OMR
8.239 OMR 1 Pair (ex VAT)
8.651 OMR
8.651 OMR 1 Pair (inc. VAT)
1
8.239 OMR
8.239 OMR 1 Pair (ex VAT)
8.651 OMR
8.651 OMR 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Polyco HealthlineGlove Size
9
Primary Glove Application
Heat Resistant
Glove Material
Nitrile
Main Colour of Glove
Brown
Number of Gloves
1Pair
Glove Coating
Nitrile Foam
EN388 Abrasion
4
EN388 Cut - Coup Test
X
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
B
EN374 Chemical
No
Range
Imola
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Sri Lanka
Product details
Imola Micro Foam Nitrile Coated Drivers Style Glove
Imola is a drivers style glove that you gives you a stylish but much lighter in weight and flexible glove. The Imola is lined with a soft fleece and has a 360° micro-foam coating keeping your hands warm and comfortable. With a thinner, flexible micro-foam shell which gives you more flexibility and along with the excellent mechanical properties you have an amazing abrasion resistance providing you with a glove that lasts. Imola gloves when used in wet conditions provide users with an excellent grip, channelling liquids away from the gloves surface and with the Velcro wrist straps you have a snug fit keeping your hands free from any dust and debris.
FEATURES and BENEFITS:
Drivers style
Micro-foam nitrile 360° coating
Soft fleece lining
Light in weight
Flexible
Abrasion resistant
Excellent grip
Ideal in wet environments
Adjustable Velcro wrist straps
APPLICATIONS:
Agricultural work
Bricklaying
Component handling
Emergency services work
General assembly
Haulage
Offshore maintenance
Timber and wood handling
Approvals
CE, EN388 4131, EN511 010, EN407 X2XXX