Polyplumb PBT Pipe, 25m long x 22mm OD

RS Stock No.: 784-5169Brand: PolyplumbManufacturers Part No.: PB2522B
brand-logo
View all in Plastic Pipes

Technical Document

Specifications

Length

25m

Outer Diameter

22mm

Material

PBT

Colour

Grey

Food Grade

No

Country of Origin

United Kingdom

Product details

Polyplumb Barrier Pipe

PolyPlumb pipe is a traditional grey pipe system which combines with PolyPlumb fittings to provide the most comprehensive grey plumbing solution on the market. Made from polybutylene, the pipes create a flexible and efficient hot and cold water plumbing and heating systems.

Features and Benefits

• Ready for use straight out of the coil
• Flexible
• Works with the PolyPlumb fittings range

Product Application Information

Suitable for domestic hot and cold water plumbing and heating systems.

Approvals

Kitemarked, British Gas & WRAS Approved

Air Ring Main System

Stock information temporarily unavailable.

81.873 OMR

81.873 OMR Each (ex VAT)

85.967 OMR

85.967 OMR Each (inc. VAT)

Polyplumb PBT Pipe, 25m long x 22mm OD

81.873 OMR

81.873 OMR Each (ex VAT)

85.967 OMR

85.967 OMR Each (inc. VAT)

Polyplumb PBT Pipe, 25m long x 22mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

25m

Outer Diameter

22mm

Material

PBT

Colour

Grey

Food Grade

No

Country of Origin

United Kingdom

Product details

Polyplumb Barrier Pipe

PolyPlumb pipe is a traditional grey pipe system which combines with PolyPlumb fittings to provide the most comprehensive grey plumbing solution on the market. Made from polybutylene, the pipes create a flexible and efficient hot and cold water plumbing and heating systems.

Features and Benefits

• Ready for use straight out of the coil
• Flexible
• Works with the PolyPlumb fittings range

Product Application Information

Suitable for domestic hot and cold water plumbing and heating systems.

Approvals

Kitemarked, British Gas & WRAS Approved

Air Ring Main System