Pop Rivets Stainless Steel Blind Rivet, 4.8mm

RS Stock No.: 512-4123Brand: Pop RivetsManufacturers Part No.: TD608GT
View all in Rivets

Technical Document

Specifications

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

12.5mm

Fixing Hole Diameter

4.9mm

Rivet Body Material

Stainless Steel

Mandrel Material

Stainless Steel

Thickness of Material Minimum

4.8mm

Thickness of Material Maximum

6.4mm

Colour

Silver

Grip Range Maximum

6.4mm

Grip Range Minimum

4.8mm

Finish

Plain

Country of Origin

United Kingdom

Product details

Stainless Steel Closed End POP® Rivets

Closed end, domed head rivets
Mandrel head retention
Moisture and pressure tight
High shear and tensile performance
Stainless steel body and mandrel
Quality A2 (304) Stainless Steel

You may be interested in
S/steel rivet,4.8mm dia 3.5-6.5mm grip
P.O.A.1 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4.8mm
12.491 OMR1 Bag of 100 (ex VAT)
Pop Rivets Stainless Steel Blind Rivet, 4.8mm
24.618 OMR1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

23.546 OMR

23.546 OMR 1 Bag of 100 (ex VAT)

24.723 OMR

24.723 OMR 1 Bag of 100 (inc. VAT)

Pop Rivets Stainless Steel Blind Rivet, 4.8mm

23.546 OMR

23.546 OMR 1 Bag of 100 (ex VAT)

24.723 OMR

24.723 OMR 1 Bag of 100 (inc. VAT)

Pop Rivets Stainless Steel Blind Rivet, 4.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 123.546 OMR
2 - 323.226 OMR
4 - 523.100 OMR
6+22.286 OMR
You may be interested in
S/steel rivet,4.8mm dia 3.5-6.5mm grip
P.O.A.1 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4.8mm
12.491 OMR1 Bag of 100 (ex VAT)
Pop Rivets Stainless Steel Blind Rivet, 4.8mm
24.618 OMR1 Bag of 100 (ex VAT)

Technical Document

Specifications

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

12.5mm

Fixing Hole Diameter

4.9mm

Rivet Body Material

Stainless Steel

Mandrel Material

Stainless Steel

Thickness of Material Minimum

4.8mm

Thickness of Material Maximum

6.4mm

Colour

Silver

Grip Range Maximum

6.4mm

Grip Range Minimum

4.8mm

Finish

Plain

Country of Origin

United Kingdom

Product details

Stainless Steel Closed End POP® Rivets

Closed end, domed head rivets
Mandrel head retention
Moisture and pressure tight
High shear and tensile performance
Stainless steel body and mandrel
Quality A2 (304) Stainless Steel

You may be interested in
S/steel rivet,4.8mm dia 3.5-6.5mm grip
P.O.A.1 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4.8mm
12.491 OMR1 Bag of 100 (ex VAT)
Pop Rivets Stainless Steel Blind Rivet, 4.8mm
24.618 OMR1 Bag of 100 (ex VAT)