POP Steel Tubular Rivet, 6.9mm, M5 thread

RS Stock No.: 768-9972Brand: POPManufacturers Part No.: PSZFON-0530
View all in Rivets

Technical Document

Specifications

Brand

POP

Rivet Type

Tubular

Rivet Diameter

6.9mm

Thread Size

M5

Rivet Length

12.3mm

Fixing Hole Diameter

7mm

Rivet Body Material

Steel

Mandrel Material

None

Thickness of Material Minimum

0.3mm

Thickness of Material Maximum

3mm

Colour

Silver

Grip Range Maximum

3mm

Grip Range Minimum

0.3mm

Finish

Plain

Country of Origin

Taiwan, Province Of China

Product details

Steel Flat Head Rivet Nuts

POPNut® Threaded Inserts can be installed into sheet-metal, tubing, extrusions, plastics and other materials to provide an internal thread for subsequent component assembly.

The body has optimum length for minimum blindside protrusion
The flat head provides a good bearing area for application surface
Used for general purpose applications with higher temperature resistance

You may be interested in
POP Steel Tubular Rivet, 6.9mm
12.832 OMR1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

12.788 OMR

12.788 OMR 1 Bag of 100 (ex VAT)

13.427 OMR

13.427 OMR 1 Bag of 100 (inc. VAT)

POP Steel Tubular Rivet, 6.9mm, M5 thread

12.788 OMR

12.788 OMR 1 Bag of 100 (ex VAT)

13.427 OMR

13.427 OMR 1 Bag of 100 (inc. VAT)

POP Steel Tubular Rivet, 6.9mm, M5 thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 412.788 OMR
5 - 912.370 OMR
10 - 2911.908 OMR
30+11.352 OMR
You may be interested in
POP Steel Tubular Rivet, 6.9mm
12.832 OMR1 Bag of 100 (ex VAT)

Technical Document

Specifications

Brand

POP

Rivet Type

Tubular

Rivet Diameter

6.9mm

Thread Size

M5

Rivet Length

12.3mm

Fixing Hole Diameter

7mm

Rivet Body Material

Steel

Mandrel Material

None

Thickness of Material Minimum

0.3mm

Thickness of Material Maximum

3mm

Colour

Silver

Grip Range Maximum

3mm

Grip Range Minimum

0.3mm

Finish

Plain

Country of Origin

Taiwan, Province Of China

Product details

Steel Flat Head Rivet Nuts

POPNut® Threaded Inserts can be installed into sheet-metal, tubing, extrusions, plastics and other materials to provide an internal thread for subsequent component assembly.

The body has optimum length for minimum blindside protrusion
The flat head provides a good bearing area for application surface
Used for general purpose applications with higher temperature resistance

You may be interested in
POP Steel Tubular Rivet, 6.9mm
12.832 OMR1 Bag of 100 (ex VAT)