POP Steel Tubular Rivet, 6.9mm

RS Stock No.: 768-9962Brand: POPManufacturers Part No.: PSZRON-0530
View all in Rivets

Technical Document

Specifications

Brand

POP

Rivet Type

Tubular

Rivet Diameter

6.9mm

Rivet Length

11.8mm

Fixing Hole Diameter

7mm

Rivet Body Material

Steel

Mandrel Material

None

Thickness of Material Minimum

0.5mm

Thickness of Material Maximum

3mm

Colour

Silver

Grip Range Maximum

3mm

Grip Range Minimum

0.5mm

Finish

Plain

Head Type

Countersunk Head

Country of Origin

Taiwan, Province Of China

Product details

Steel Reduced Head Rivet Nuts

The Steel Reduced Head Rivet Nuts are for general purpose use giving a near-flush setting without the need for countersinking

You may be interested in
POP Steel Tubular Rivet, 6.9mm, M5 thread
13.427 OMR1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

12.221 OMR

12.221 OMR 1 Bag of 100 (ex VAT)

12.832 OMR

12.832 OMR 1 Bag of 100 (inc. VAT)

POP Steel Tubular Rivet, 6.9mm

12.221 OMR

12.221 OMR 1 Bag of 100 (ex VAT)

12.832 OMR

12.832 OMR 1 Bag of 100 (inc. VAT)

POP Steel Tubular Rivet, 6.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 412.221 OMR
5 - 911.808 OMR
10 - 2911.374 OMR
30+10.824 OMR
You may be interested in
POP Steel Tubular Rivet, 6.9mm, M5 thread
13.427 OMR1 Bag of 100 (ex VAT)

Technical Document

Specifications

Brand

POP

Rivet Type

Tubular

Rivet Diameter

6.9mm

Rivet Length

11.8mm

Fixing Hole Diameter

7mm

Rivet Body Material

Steel

Mandrel Material

None

Thickness of Material Minimum

0.5mm

Thickness of Material Maximum

3mm

Colour

Silver

Grip Range Maximum

3mm

Grip Range Minimum

0.5mm

Finish

Plain

Head Type

Countersunk Head

Country of Origin

Taiwan, Province Of China

Product details

Steel Reduced Head Rivet Nuts

The Steel Reduced Head Rivet Nuts are for general purpose use giving a near-flush setting without the need for countersinking

You may be interested in
POP Steel Tubular Rivet, 6.9mm, M5 thread
13.427 OMR1 Bag of 100 (ex VAT)