Technical Document
Specifications
Brand
PortescapStepper Motor Type
Disc Magnet
Step Angle
15°
Holding Torque
2.4mNm
Number Of Wires
4
Supply Voltage
1.1 V
Frame Size
Ø10mm
Shaft Diameter
1.5mm
Current Rating
370 mA
Winding Arrangement
Bipolar
Shaft Length
4.8mm
Depth
26mm
Number of Pole Pairs
6
Resistance Per Phase
3Ω
Output Speed
9500 rpm
Standards Met
RoHS Compliant
Detent Torque
0.9mNm
Maximum Output Torque
2.4 mNm
Country of Origin
India
Product details
Portescap Disk Magnet Stepper Motor
Portescap Disc Magnet Motors provide exceptional dynamic performance unparalleled by any other small diameter stepper in the market. The unique thin disc magnet enables finer step resolutions in a given envelope, significantly higher acceleration and greater top speed than conventional steppers.
These high speed stepper motors excel in applications that require the precision of a stepper and the speed and acceleration of a brushless DC motor. Closing the loop provides a competitive advantage against a servo solution.
Features & Benefits
Precise, well-suited for microstepping
Fastest acceleration and highest top speed
Low detent torque and highly customizable
Higher steps per revolution than similar diameter steppers
Applications
Clinical Diagnostics
Motors for Medical Pipettes
Barcode scanners
Laser cutters
Portescap - Stepper Motors
43.142 OMR
43.142 OMR Each (ex VAT)
45.299 OMR
45.299 OMR Each (inc. VAT)
1
43.142 OMR
43.142 OMR Each (ex VAT)
45.299 OMR
45.299 OMR Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PortescapStepper Motor Type
Disc Magnet
Step Angle
15°
Holding Torque
2.4mNm
Number Of Wires
4
Supply Voltage
1.1 V
Frame Size
Ø10mm
Shaft Diameter
1.5mm
Current Rating
370 mA
Winding Arrangement
Bipolar
Shaft Length
4.8mm
Depth
26mm
Number of Pole Pairs
6
Resistance Per Phase
3Ω
Output Speed
9500 rpm
Standards Met
RoHS Compliant
Detent Torque
0.9mNm
Maximum Output Torque
2.4 mNm
Country of Origin
India
Product details
Portescap Disk Magnet Stepper Motor
Portescap Disc Magnet Motors provide exceptional dynamic performance unparalleled by any other small diameter stepper in the market. The unique thin disc magnet enables finer step resolutions in a given envelope, significantly higher acceleration and greater top speed than conventional steppers.
These high speed stepper motors excel in applications that require the precision of a stepper and the speed and acceleration of a brushless DC motor. Closing the loop provides a competitive advantage against a servo solution.
Features & Benefits
Precise, well-suited for microstepping
Fastest acceleration and highest top speed
Low detent torque and highly customizable
Higher steps per revolution than similar diameter steppers
Applications
Clinical Diagnostics
Motors for Medical Pipettes
Barcode scanners
Laser cutters