Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Portwest E049 Yellow/Navy Stain Resistant Hi Vis Trousers 108 → 112cm Leg Length 33in

RS Stock No.: 278-7486Brand: PortwestManufacturers Part No.: E049YNTXXL
brand-logo
View all in Hi Vis Trousers

Technical Document

Specifications

Colour

Yellow/Navy

Waist Size

108 → 112cm

Style

Trousers

Material Properties

Stain Resistant

Leg Length

33in

Gender

Unisex

Series

E049

Elasticated Waist

No

Country of Origin

Bangladesh

Stock information temporarily unavailable.

75.334 OMR

75.334 OMR Each (ex VAT)

79.101 OMR

79.101 OMR Each (inc. VAT)

Portwest E049 Yellow/Navy Stain Resistant Hi Vis Trousers 108 → 112cm Leg Length 33in

75.334 OMR

75.334 OMR Each (ex VAT)

79.101 OMR

79.101 OMR Each (inc. VAT)

Portwest E049 Yellow/Navy Stain Resistant Hi Vis Trousers 108 → 112cm Leg Length 33in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Yellow/Navy

Waist Size

108 → 112cm

Style

Trousers

Material Properties

Stain Resistant

Leg Length

33in

Gender

Unisex

Series

E049

Elasticated Waist

No

Country of Origin

Bangladesh