Power Integrations TNY277PN, Off Line Power Switch IC 8-Pin, DIPC

RS Stock No.: 146-5658Brand: Power IntegrationsManufacturers Part No.: TNY277PN
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Type

Off Line

Switch On Resistance

13.5Ω

Maximum Operating Current

1650mA

Number of Outputs

1

Power Rating

18W

Protection Features

Over-Temperature

Mounting Type

Through Hole

Package Type

DIPC

Pin Count

8

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.6 x 3.68mm

Series

TNY277

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

23.375 OMR

0.468 OMR Each (In a Tube of 50) (ex VAT)

24.544 OMR

0.491 OMR Each (In a Tube of 50) (inc. VAT)

Power Integrations TNY277PN, Off Line Power Switch IC 8-Pin, DIPC

23.375 OMR

0.468 OMR Each (In a Tube of 50) (ex VAT)

24.544 OMR

0.491 OMR Each (In a Tube of 50) (inc. VAT)

Power Integrations TNY277PN, Off Line Power Switch IC 8-Pin, DIPC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
50 - 500.468 OMR23.375 OMR
100 - 2000.434 OMR21.725 OMR
250 - 4500.418 OMR20.900 OMR
500+0.390 OMR19.525 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Power Switch Type

Off Line

Switch On Resistance

13.5Ω

Maximum Operating Current

1650mA

Number of Outputs

1

Power Rating

18W

Protection Features

Over-Temperature

Mounting Type

Through Hole

Package Type

DIPC

Pin Count

8

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.6 x 3.68mm

Series

TNY277

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in