Technical Document
Specifications
Brand
PowerConnectionsConverter Type
Converter Plug
Country 1
China, Japan, USA
Country 2
UK
Type 1 Connector
2-Pin (China), 2-Pin (Japan)
Type 2 Connector
Type G - British 3-pin
Current Rating
10A
Connector Type
2-Pin Plug to BS 1363 (China), 2-Pin Plug to BS 1363 (Japan)
Country of Origin
China
Product details
PowerConnections USA to UK Plug Converter
The American standard l plug adapter is the latest converter plug from the Powerconnection range. This converter can also be used with the Japanese and Chinese plugs to Type G - British 3-pin.
The converter plug offers a simple, safe and fast method of product conversion, without the need to strip cable or existing plugs.
This black converter can convert both the non-polarised and polarised 2-pin plug. This can only be located the correct way around and, once firmly held in the guide strip, the lid is closed, making the connection and screwing the plug.
Features and Benefits
Plug converter from USA/Japan/Chinese to British Type G - British 3-pin
Snap cover action with securing screw
Quick method to convert products
No need to cut any wires
2.222 OMR
2.222 OMR Each (ex VAT)
2.333 OMR
2.333 OMR Each (inc. VAT)
1
2.222 OMR
2.222 OMR Each (ex VAT)
2.333 OMR
2.333 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 2.222 OMR |
10 - 24 | 2.200 OMR |
25 - 99 | 2.030 OMR |
100+ | 2.018 OMR |
Technical Document
Specifications
Brand
PowerConnectionsConverter Type
Converter Plug
Country 1
China, Japan, USA
Country 2
UK
Type 1 Connector
2-Pin (China), 2-Pin (Japan)
Type 2 Connector
Type G - British 3-pin
Current Rating
10A
Connector Type
2-Pin Plug to BS 1363 (China), 2-Pin Plug to BS 1363 (Japan)
Country of Origin
China
Product details
PowerConnections USA to UK Plug Converter
The American standard l plug adapter is the latest converter plug from the Powerconnection range. This converter can also be used with the Japanese and Chinese plugs to Type G - British 3-pin.
The converter plug offers a simple, safe and fast method of product conversion, without the need to strip cable or existing plugs.
This black converter can convert both the non-polarised and polarised 2-pin plug. This can only be located the correct way around and, once firmly held in the guide strip, the lid is closed, making the connection and screwing the plug.
Features and Benefits
Plug converter from USA/Japan/Chinese to British Type G - British 3-pin
Snap cover action with securing screw
Quick method to convert products
No need to cut any wires