Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PowerLED Round LED Bulkhead Light, 18 W, 200 → 240 V ac, IP65

RS Stock No.: 261-0221Brand: PowerLEDManufacturers Part No.: ASTO-5K-HMSE
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Type

Bulkhead

Shape

Round

Wattage

18 W

Voltage Rating

200 → 240 V ac

Lamp Type

LED

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

124.190 OMR

124.190 OMR Each (ex VAT)

130.400 OMR

130.400 OMR Each (inc. VAT)

PowerLED Round LED Bulkhead Light, 18 W, 200 → 240 V ac, IP65

124.190 OMR

124.190 OMR Each (ex VAT)

130.400 OMR

130.400 OMR Each (inc. VAT)

PowerLED Round LED Bulkhead Light, 18 W, 200 → 240 V ac, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4124.190 OMR
5 - 9120.368 OMR
10 - 24116.644 OMR
25 - 49113.036 OMR
50+111.716 OMR

Technical Document

Specifications

Type

Bulkhead

Shape

Round

Wattage

18 W

Voltage Rating

200 → 240 V ac

Lamp Type

LED

IP Rating

IP65

Country of Origin

China