PowerLED 40 W Square LED Panel Light, Cool White, L 23.42 in W 595 mm

RS Stock No.: 261-0230Brand: PowerLEDManufacturers Part No.: PLDU6060
brand-logo
View all in LED Panel Lights

Technical Document

Specifications

Lamp Type

LED

Length

23.42 in

Width

595 mm

Luminosity

3500 lm/W

Lamp Shape

Square

Colour Tone

Cool White

Wattage

40 W

Country of Origin

China

Stock information temporarily unavailable.

64.158 OMR

64.158 OMR Each (ex VAT)

67.366 OMR

67.366 OMR Each (inc. VAT)

PowerLED 40 W Square LED Panel Light, Cool White, L 23.42 in W 595 mm

64.158 OMR

64.158 OMR Each (ex VAT)

67.366 OMR

67.366 OMR Each (inc. VAT)

PowerLED 40 W Square LED Panel Light, Cool White, L 23.42 in W 595 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 464.158 OMR
5 - 962.865 OMR
10 - 2461.616 OMR
25 - 4960.401 OMR
50+59.956 OMR

Technical Document

Specifications

Lamp Type

LED

Length

23.42 in

Width

595 mm

Luminosity

3500 lm/W

Lamp Shape

Square

Colour Tone

Cool White

Wattage

40 W

Country of Origin

China