Technical Document
Specifications
Brand
PR ElectronicsInput Type
Bipolar, Linear Resistance, Potentiometer, RTD, TC
Supply Voltage
7.2 → 30 V dc
Output Type
Current
Diameter
104 mm
Minimum Temperature Input
-40°C
Maximum Temperature Input
85°C
Series
6400
Country of Origin
Denmark
Stock information temporarily unavailable.
312.554 OMR
312.554 OMR Each (ex VAT)
328.182 OMR
328.182 OMR Each (inc. VAT)
PR Electronics 6400 Temperature Transmitter Bipolar, Linear Resistance, Potentiometer, RTD, TC Input, 7.2 → 30 V
1
312.554 OMR
312.554 OMR Each (ex VAT)
328.182 OMR
328.182 OMR Each (inc. VAT)
PR Electronics 6400 Temperature Transmitter Bipolar, Linear Resistance, Potentiometer, RTD, TC Input, 7.2 → 30 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PR ElectronicsInput Type
Bipolar, Linear Resistance, Potentiometer, RTD, TC
Supply Voltage
7.2 → 30 V dc
Output Type
Current
Diameter
104 mm
Minimum Temperature Input
-40°C
Maximum Temperature Input
85°C
Series
6400
Country of Origin
Denmark