Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Preci-Dip 2.54mm Pitch Vertical 32 Way, SMT Turned Pin Open Frame IC Dip Socket, 1A

RS Stock No.: 702-0613PBrand: Preci-DipManufacturers Part No.: 110-87-632-41-105101
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Number Of Contacts

32

Mounting Type

Surface Mount

Pin Type

Turned

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Current Rating

1A

Orientation

Vertical

Length

40.6mm

Width

17.7mm

Depth

2.8mm

Dimensions

40.6 x 17.7 x 2.8mm

Voltage Rating

100 V ac, 150 V dc

Maximum Operating Temperature

+125°C

Housing Material

Glass Fibre Reinforced PET

Contact Material

Beryllium Copper, Brass

Minimum Operating Temperature

-55°C

Country of Origin

Switzerland

Product details

2.54 mm IC Sockets DIL open frame Preci-dip 110 Series

These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including vapour phase with Gull Wing terminations for maximum strength and and easy in-circuit test when mounted on PCB.

Sleeves are Tin plated Brass with 4 finger Gold flash Contact Clips
Stock numbers: 702-0691 , 702-2704 , 702-2701 , 702-2713 , 702-2767, 702-2779 , 702-2773 , 702-2798 and 702-2808 are without a centre bar
Stock numbers: 702-2785 , 702-2798 , 702-2795 , 702-2808 , 702-2811 and 702-2818 have 2 centre bars

Standards

UL 94V_0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Preci-Dip 2.54mm Pitch Vertical 32 Way, SMT Turned Pin Open Frame IC Dip Socket, 1A
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Preci-Dip 2.54mm Pitch Vertical 32 Way, SMT Turned Pin Open Frame IC Dip Socket, 1A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

32

Mounting Type

Surface Mount

Pin Type

Turned

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Current Rating

1A

Orientation

Vertical

Length

40.6mm

Width

17.7mm

Depth

2.8mm

Dimensions

40.6 x 17.7 x 2.8mm

Voltage Rating

100 V ac, 150 V dc

Maximum Operating Temperature

+125°C

Housing Material

Glass Fibre Reinforced PET

Contact Material

Beryllium Copper, Brass

Minimum Operating Temperature

-55°C

Country of Origin

Switzerland

Product details

2.54 mm IC Sockets DIL open frame Preci-dip 110 Series

These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including vapour phase with Gull Wing terminations for maximum strength and and easy in-circuit test when mounted on PCB.

Sleeves are Tin plated Brass with 4 finger Gold flash Contact Clips
Stock numbers: 702-0691 , 702-2704 , 702-2701 , 702-2713 , 702-2767, 702-2779 , 702-2773 , 702-2798 and 702-2808 are without a centre bar
Stock numbers: 702-2785 , 702-2798 , 702-2795 , 702-2808 , 702-2811 and 702-2818 have 2 centre bars

Standards

UL 94V_0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more