Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PREMINES OXATEX Sanding Belt, 550mm 200mm, P120 Grit

RS Stock No.: 279-4967Brand: PREMINESManufacturers Part No.: 5232
brand-logo
View all in Power Sanding Sheets & Belts

Technical Document

Specifications

Sandpaper Type

Sanding Belt

Abrasive Material

Aluminium Oxide

Grit Size

P120

Length

550mm

Width

200mm

Model

TR570

Series

OXATEX

Country of Origin

France

Stock information temporarily unavailable.

49.280 OMR

4.928 OMR Each (In a Pack of 10) (ex VAT)

51.744 OMR

5.174 OMR Each (In a Pack of 10) (inc. VAT)

PREMINES OXATEX Sanding Belt, 550mm 200mm, P120 Grit

49.280 OMR

4.928 OMR Each (In a Pack of 10) (ex VAT)

51.744 OMR

5.174 OMR Each (In a Pack of 10) (inc. VAT)

PREMINES OXATEX Sanding Belt, 550mm 200mm, P120 Grit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sandpaper Type

Sanding Belt

Abrasive Material

Aluminium Oxide

Grit Size

P120

Length

550mm

Width

200mm

Model

TR570

Series

OXATEX

Country of Origin

France