Technical Document
Specifications
Brand
PREVOSTInternal Diameter
10mm
External Diameter
18mm
Length
5m
Hose Profile
ARO 210
Hose Coupler Type
ASI 06
Hose Adapter Type
ARP 06
Operating Pressure
2 → 12bar
Country of Origin
France
56.512 OMR
56.512 OMR Each (ex VAT)
59.338 OMR
59.338 OMR Each (inc. VAT)
1
56.512 OMR
56.512 OMR Each (ex VAT)
59.338 OMR
59.338 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 56.512 OMR |
5+ | 55.308 OMR |
Technical Document
Specifications
Brand
PREVOSTInternal Diameter
10mm
External Diameter
18mm
Length
5m
Hose Profile
ARO 210
Hose Coupler Type
ASI 06
Hose Adapter Type
ARP 06
Operating Pressure
2 → 12bar
Country of Origin
France