Technical Document
Specifications
Brand
ProsiflexInner Diameter
40mm
Length
10m
Material
Polyurethane
Outer Diameter
46mm
Suitable Applications
Abrasive Material, Chips, Dust
Colour
Translucent
Bend Radius
20mm
Reinforced
Yes
Country of Origin
France
Stock information temporarily unavailable.
26.719 OMR
26.719 OMR 1 Reel of 1 Metre (ex VAT)
28.055 OMR
28.055 OMR 1 Reel of 1 Metre (inc. VAT)
Prosiflex Translucent Polyurethane Reinforced Flexible Ducting, 10m, 40mm ID
1
26.719 OMR
26.719 OMR 1 Reel of 1 Metre (ex VAT)
28.055 OMR
28.055 OMR 1 Reel of 1 Metre (inc. VAT)
Prosiflex Translucent Polyurethane Reinforced Flexible Ducting, 10m, 40mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ProsiflexInner Diameter
40mm
Length
10m
Material
Polyurethane
Outer Diameter
46mm
Suitable Applications
Abrasive Material, Chips, Dust
Colour
Translucent
Bend Radius
20mm
Reinforced
Yes
Country of Origin
France