Technical Document
Specifications
Brand
ProtectaExtended Length
2m
Load Capacity
140kg
Leg Type
Single
Casing Material
Nylon
Lifeline Material
Polyester
Country of Origin
United States
Product details
Rebel Web Self-Retracting Lifeline
The REBEL web self-retracting lifelines are available in single and twin leg options. Manufactured from thin high strength polyester providing a durable and long lasting webbing. The top connector karabiner gives you the option for upgrading it to a twin unit. The lifeline can be connect at shoulder level plus you have the option for small snap hook or large scaffold hooks. A top swivel limits lifeline twisting ensuring a better experience plus the shock pack and the tough nylon housing complete an excellent lifeline package.
FEATURES and BENEFITS:
• Self-retracting
• Singe and twin leg options available
• Triple action galvanised karabiner
• Top swivel limits lifeline twisting
• Nylon housing is lightweight, compact and durable
• UV resistant
• High strength polyester – thin webbing 25 mm wide
• Heat shrunk cleat PVC coating on shock pack
• Small opening snap hook or Large opening scaffold hook
• Recall spring material – stainless steel
• Can be connected at shoulder level
• Capacity 140 kg
Applications
3M fall arrest solutions are designed to be used in work environments where working from height happens. It is vital health and safety equipment wherever the risk of falling and subsequent injury might occur. 3M provide many solutions, so it is important to assess your health and safety needs and legal requirements before implementing PPE policy.
SHOCK PACK:
• Easy to read label
• Easy inspection
• Durable
• Visual impact indicator
SINGLE LEG:
Stock number 123-6181. Part Number 3100420
• Zinc plated snap hook
• 17 mm opening
• Length 2 m
• Weight 1.2 kg
Stock number 123-6182. Part Number 3100421
• Aluminium scaffold hook
• 57 mm opening
• Length 2.1 m
• Weight 1.4 kg
TWIN LEG:
Stock number 123-6183. Part Number 3100422
• Aluminium scaffold hook
• 27 mm opening
• Weight 2.6 kg
• Length 2.1 m
Why choose 3M?
When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS Components combine their excellent customer service with 3Ms high quality product range to offer you the choice you need to make your workplace as safe as possible.
Standards
CE EN360
Fall Arrest Lifelines
99.231 OMR
99.231 OMR Each (ex VAT)
104.193 OMR
104.193 OMR Each (inc. VAT)
1
99.231 OMR
99.231 OMR Each (ex VAT)
104.193 OMR
104.193 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ProtectaExtended Length
2m
Load Capacity
140kg
Leg Type
Single
Casing Material
Nylon
Lifeline Material
Polyester
Country of Origin
United States
Product details
Rebel Web Self-Retracting Lifeline
The REBEL web self-retracting lifelines are available in single and twin leg options. Manufactured from thin high strength polyester providing a durable and long lasting webbing. The top connector karabiner gives you the option for upgrading it to a twin unit. The lifeline can be connect at shoulder level plus you have the option for small snap hook or large scaffold hooks. A top swivel limits lifeline twisting ensuring a better experience plus the shock pack and the tough nylon housing complete an excellent lifeline package.
FEATURES and BENEFITS:
• Self-retracting
• Singe and twin leg options available
• Triple action galvanised karabiner
• Top swivel limits lifeline twisting
• Nylon housing is lightweight, compact and durable
• UV resistant
• High strength polyester – thin webbing 25 mm wide
• Heat shrunk cleat PVC coating on shock pack
• Small opening snap hook or Large opening scaffold hook
• Recall spring material – stainless steel
• Can be connected at shoulder level
• Capacity 140 kg
Applications
3M fall arrest solutions are designed to be used in work environments where working from height happens. It is vital health and safety equipment wherever the risk of falling and subsequent injury might occur. 3M provide many solutions, so it is important to assess your health and safety needs and legal requirements before implementing PPE policy.
SHOCK PACK:
• Easy to read label
• Easy inspection
• Durable
• Visual impact indicator
SINGLE LEG:
Stock number 123-6181. Part Number 3100420
• Zinc plated snap hook
• 17 mm opening
• Length 2 m
• Weight 1.2 kg
Stock number 123-6182. Part Number 3100421
• Aluminium scaffold hook
• 57 mm opening
• Length 2.1 m
• Weight 1.4 kg
TWIN LEG:
Stock number 123-6183. Part Number 3100422
• Aluminium scaffold hook
• 27 mm opening
• Weight 2.6 kg
• Length 2.1 m
Why choose 3M?
When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS Components combine their excellent customer service with 3Ms high quality product range to offer you the choice you need to make your workplace as safe as possible.
Standards
CE EN360