Technical Document
Specifications
Brand
ProverthaNumber Of Contacts
50
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.75mm
Termination Method
Solder
Mounting Hardware
Guide Frame
Current Rating
5.0A
Housing Material
PBT
Voltage Rating
1.25 kV
Length
67.0mm
Width
11.0mm
Depth
15.4mm
Series
TMC
Dimensions
67 x 11 x 15.4mm
Contact Plating
Gold
Series Number
013
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Product details
Dip-soldered connection, angled at 90°, with guide frame, standard
Sub-D connector Erni
8.586 OMR
8.586 OMR Each (ex VAT)
9.015 OMR
9.015 OMR Each (inc. VAT)
1
8.586 OMR
8.586 OMR Each (ex VAT)
9.015 OMR
9.015 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 8.586 OMR |
10+ | 7.744 OMR |
Technical Document
Specifications
Brand
ProverthaNumber Of Contacts
50
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.75mm
Termination Method
Solder
Mounting Hardware
Guide Frame
Current Rating
5.0A
Housing Material
PBT
Voltage Rating
1.25 kV
Length
67.0mm
Width
11.0mm
Depth
15.4mm
Series
TMC
Dimensions
67 x 11 x 15.4mm
Contact Plating
Gold
Series Number
013
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Product details