Prysmian 6491X Series Green/Yellow 6 mm² Hook Up Wire, 7/1.04 mm, 100m, 20147720

RS Stock No.: 381-236Brand: PrysmianManufacturers Part No.: 20147720
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

6 mm²

Sheath Colour

Green/Yellow

Core Strands

7/1.04 mm

Length

100m

European Harmonised Code

H07V-R

Voltage Rating

750 V

Outer Diameter

4.7mm

Current Rating

41 A

Standards Met

BASEC to BS6004 BS EN 60228 BS EN 50363-3 Type Tl1 BS EN 60332-1-2

Series

6491X

Insulation Wall Thickness

0.8mm

Outer Sheath Material

PVC

Size of Strands

1.04 mm

Number of Strands

7

Country of Origin

United Kingdom

Product details

6491X Conduit Cable

A conduit cable for installation in closed systems or indoor appliances, light fittings, switch and control gear.

Features and Benefits
Rigid standard wiring cable
Conduit wire
For use under medium mechanical stresses

Standards

BASEC to BS6004, BS EN 60228, BS EN 50363-3 Type Tl1, BS EN 60332-1-2.

You may be interested in
Stock information temporarily unavailable.

131.835 OMR

131.835 OMR 1 Reel of 100 Metres (ex VAT)

138.427 OMR

138.427 OMR 1 Reel of 100 Metres (inc. VAT)

Prysmian 6491X Series Green/Yellow 6 mm² Hook Up Wire, 7/1.04 mm, 100m, 20147720

131.835 OMR

131.835 OMR 1 Reel of 100 Metres (ex VAT)

138.427 OMR

138.427 OMR 1 Reel of 100 Metres (inc. VAT)

Prysmian 6491X Series Green/Yellow 6 mm² Hook Up Wire, 7/1.04 mm, 100m, 20147720
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cross Sectional Area

6 mm²

Sheath Colour

Green/Yellow

Core Strands

7/1.04 mm

Length

100m

European Harmonised Code

H07V-R

Voltage Rating

750 V

Outer Diameter

4.7mm

Current Rating

41 A

Standards Met

BASEC to BS6004 BS EN 60228 BS EN 50363-3 Type Tl1 BS EN 60332-1-2

Series

6491X

Insulation Wall Thickness

0.8mm

Outer Sheath Material

PVC

Size of Strands

1.04 mm

Number of Strands

7

Country of Origin

United Kingdom

Product details

6491X Conduit Cable

A conduit cable for installation in closed systems or indoor appliances, light fittings, switch and control gear.

Features and Benefits
Rigid standard wiring cable
Conduit wire
For use under medium mechanical stresses

Standards

BASEC to BS6004, BS EN 60228, BS EN 50363-3 Type Tl1, BS EN 60332-1-2.

You may be interested in