Prysmian, 100m 4 Core, Green Power Cable

RS Stock No.: 216-1661Brand: PrysmianManufacturers Part No.: FG16OM16 4G1.5
View all in Power Cable

Technical Document

Specifications

Cross Sectional Area

1.5 mm²

Number of Cores

4

Sheath Colour

Green

Length

100m

Current Rating

20 A

Voltage Rating

1 kV

Country of Origin

Italy

Stock information temporarily unavailable.

269.258 OMR

269.258 OMR 1 Reel of 100 Metres (ex VAT)

282.721 OMR

282.721 OMR 1 Reel of 100 Metres (inc. VAT)

Prysmian, 100m 4 Core, Green Power Cable

269.258 OMR

269.258 OMR 1 Reel of 100 Metres (ex VAT)

282.721 OMR

282.721 OMR 1 Reel of 100 Metres (inc. VAT)

Prysmian, 100m 4 Core, Green Power Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

1.5 mm²

Number of Cores

4

Sheath Colour

Green

Length

100m

Current Rating

20 A

Voltage Rating

1 kV

Country of Origin

Italy