Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pulse 330 μH ±20% Leaded Inductor, 1A Idc, 780mΩ Rdc, PE-5264-NL

RS Stock No.: 173-2169Brand: PulseManufacturers Part No.: PE-52647NL
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Pulse

Inductance

330 μH

Maximum dc Current

1A

Mounting Type

Radial

Maximum DC Resistance

780mΩ

Tolerance

±20%

Length

18.03mm

Depth

12.95mm

Height

18.03mm

Dimensions

18.03 x 12.95 x 18.03mm

Lead Pitch

10.16 mm, 15.24mm

Series

PE-5264-NL

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Country of Origin

China

Product details

Pulse PE Series Radial Chokes

Pulse standard low power inductors are designed for general use. Applications include switch mode power converters and ripple filters.

High inductance stability with varying volt-seconds and load currents
Compact, standard packages
Low profile or vertical packages

Pulse Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

48.620 OMR

1.216 OMR Each (On a Reel of 40) (ex VAT)

51.051 OMR

1.277 OMR Each (On a Reel of 40) (inc. VAT)

Pulse 330 μH ±20% Leaded Inductor, 1A Idc, 780mΩ Rdc, PE-5264-NL

48.620 OMR

1.216 OMR Each (On a Reel of 40) (ex VAT)

51.051 OMR

1.277 OMR Each (On a Reel of 40) (inc. VAT)

Pulse 330 μH ±20% Leaded Inductor, 1A Idc, 780mΩ Rdc, PE-5264-NL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
40 - 1601.216 OMR48.620 OMR
200 - 3601.094 OMR43.780 OMR
400+0.996 OMR39.820 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Pulse

Inductance

330 μH

Maximum dc Current

1A

Mounting Type

Radial

Maximum DC Resistance

780mΩ

Tolerance

±20%

Length

18.03mm

Depth

12.95mm

Height

18.03mm

Dimensions

18.03 x 12.95 x 18.03mm

Lead Pitch

10.16 mm, 15.24mm

Series

PE-5264-NL

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Country of Origin

China

Product details

Pulse PE Series Radial Chokes

Pulse standard low power inductors are designed for general use. Applications include switch mode power converters and ripple filters.

High inductance stability with varying volt-seconds and load currents
Compact, standard packages
Low profile or vertical packages

Pulse Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more