Technical Document
Specifications
Brand
RadiallGender
Female
Coaxial Connector Type
SMB Connector
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Right Angle
Operating Frequency
0 to 4GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Brass
Contact Plating
Gold over Nickel
Product details
90° Bulkhead Socket
Radiall - SMB Gold Plated
Sub-miniature connectors to MIL-C-39012 with snap-on coupling for a reliable and quick/disconnect system. Both clamp and crimp termination versions available.
12.595 OMR
12.595 OMR Each (ex VAT)
13.225 OMR
13.225 OMR Each (inc. VAT)
1
12.595 OMR
12.595 OMR Each (ex VAT)
13.225 OMR
13.225 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | 12.595 OMR |
15 - 49 | 11.655 OMR |
50 - 99 | 10.820 OMR |
100 - 249 | 10.101 OMR |
250+ | 9.466 OMR |
Technical Document
Specifications
Brand
RadiallGender
Female
Coaxial Connector Type
SMB Connector
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Right Angle
Operating Frequency
0 to 4GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Brass
Contact Plating
Gold over Nickel
Product details
90° Bulkhead Socket
Radiall - SMB Gold Plated
Sub-miniature connectors to MIL-C-39012 with snap-on coupling for a reliable and quick/disconnect system. Both clamp and crimp termination versions available.