Technical Document
Specifications
Brand
RadiallMaximum Coil Frequency
18GHz
Relay Type
HF Relay
Insertion Loss
0.50 dB @ 18 GHz
Isolation
60 dB @ 18 GHz
VSWR Voltage Standing Wave Ratio
1.40 dB
Impedance
50Ω
Contact Configuration
SPDT
Coil Voltage
12V
Mounting Type
PCB Mount
Coil Power
100W
Height
12.8mm
Length
38.1mm
Life
100000Cycles
Operating Temperature Range
-40 → +85°C
Terminal Type
PCB Pin
Relay Switching Classification
General Purpose Relay
Number of Poles
1
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Dimensions
38.1 x 38 x 12.8mm
Standards Met
RoHS Compliant
Electrical Life
10000000 cycles
Operating Time Including Bounce
10ms
Depth
38mm
Product details
18 GHz Failsafe SPDT Relay
Radiall - High Frequency Relays
108.196 OMR
108.196 OMR Each (ex VAT)
113.606 OMR
113.606 OMR Each (inc. VAT)
1
108.196 OMR
108.196 OMR Each (ex VAT)
113.606 OMR
113.606 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 108.196 OMR |
5 - 9 | 99.869 OMR |
10 - 24 | 92.724 OMR |
25 - 49 | 86.564 OMR |
50+ | 81.780 OMR |
Technical Document
Specifications
Brand
RadiallMaximum Coil Frequency
18GHz
Relay Type
HF Relay
Insertion Loss
0.50 dB @ 18 GHz
Isolation
60 dB @ 18 GHz
VSWR Voltage Standing Wave Ratio
1.40 dB
Impedance
50Ω
Contact Configuration
SPDT
Coil Voltage
12V
Mounting Type
PCB Mount
Coil Power
100W
Height
12.8mm
Length
38.1mm
Life
100000Cycles
Operating Temperature Range
-40 → +85°C
Terminal Type
PCB Pin
Relay Switching Classification
General Purpose Relay
Number of Poles
1
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Dimensions
38.1 x 38 x 12.8mm
Standards Met
RoHS Compliant
Electrical Life
10000000 cycles
Operating Time Including Bounce
10ms
Depth
38mm
Product details