Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panel Mount Indicator Lens Round Style, Clear, 22.3mm diameter , 22.3mm Long

RS Stock No.: 525-667Brand: RAFIManufacturers Part No.: 5.00.350.013/1002
View all in Indicator Lenses

Technical Document

Specifications

Brand

RAFI

Lens Colour

Clear

Lens Shape

Round

Supported Lampholder

Panel Mount

Diameter

22.3mm

Length

22.3mm

Country of Origin

Germany

Stock information temporarily unavailable.

7.876 OMR

7.876 OMR 1 Pack of 1 (ex VAT)

8.270 OMR

8.270 OMR 1 Pack of 1 (inc. VAT)

Panel Mount Indicator Lens Round Style, Clear, 22.3mm diameter , 22.3mm Long

7.876 OMR

7.876 OMR 1 Pack of 1 (ex VAT)

8.270 OMR

8.270 OMR 1 Pack of 1 (inc. VAT)

Panel Mount Indicator Lens Round Style, Clear, 22.3mm diameter , 22.3mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RAFI

Lens Colour

Clear

Lens Shape

Round

Supported Lampholder

Panel Mount

Diameter

22.3mm

Length

22.3mm

Country of Origin

Germany