Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Raise3D 1.75mm Black PLA High Speed 3D Printer Filament, 1kg

RS Stock No.: 277-8536Brand: Raise3DManufacturers Part No.: 1103010112
brand-logo
View all in 3D Printing Materials

Technical Document

Specifications

Brand

Raise3D

Material Type

PLA

Colour

Black

For Use With

Hyper FFF Solution

Weight

1kg

Diameter

1.75mm

Printing Material

PLA High Speed

Country of Origin

China

Stock information temporarily unavailable.

28.358 OMR

28.358 OMR Each (ex VAT)

29.776 OMR

29.776 OMR Each (inc. VAT)

Raise3D 1.75mm Black PLA High Speed 3D Printer Filament, 1kg

28.358 OMR

28.358 OMR Each (ex VAT)

29.776 OMR

29.776 OMR Each (inc. VAT)

Raise3D 1.75mm Black PLA High Speed 3D Printer Filament, 1kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Raise3D

Material Type

PLA

Colour

Black

For Use With

Hyper FFF Solution

Weight

1kg

Diameter

1.75mm

Printing Material

PLA High Speed

Country of Origin

China