Technical Document
Specifications
Brand
Rapid AgrafageHeat Gun Part
Heat Gun
Maximum Airflow
500L/min
Wattage
2200W
Corded/Cordless
Corded
Voltage Rating
220 → 240V
Maximum Operating Temperature
650°C
Plug Type
UK Plug
Model Number
5001450
Country of Origin
China
Stock information temporarily unavailable.
67.177 OMR
67.177 OMR Each (ex VAT)
70.536 OMR
70.536 OMR Each (inc. VAT)
Rapid Agrafage 5001450 650°C max Corded Heat Gun, UK Plug
1
67.177 OMR
67.177 OMR Each (ex VAT)
70.536 OMR
70.536 OMR Each (inc. VAT)
Rapid Agrafage 5001450 650°C max Corded Heat Gun, UK Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Rapid AgrafageHeat Gun Part
Heat Gun
Maximum Airflow
500L/min
Wattage
2200W
Corded/Cordless
Corded
Voltage Rating
220 → 240V
Maximum Operating Temperature
650°C
Plug Type
UK Plug
Model Number
5001450
Country of Origin
China