Raspberry Pi, 32bit ARM Cortex M0+, ARM Microcontroller, 133MHz, 16 MB Flash, 56-Pin QFN

RS Stock No.: 221-1610Brand: Raspberry PiManufacturers Part No.: RP2040
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ARM

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

56

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

16 MB

Maximum Frequency

133MHz

RAM Size

256 kB

USB Channels

1 x Device, 1 x Host

Number of PWM Units

2 x 32 bit

Number of SPI Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

3.63 V

Length

7.75mm

ADCs

4 x 12 bit

Minimum Operating Temperature

-20 °C

Dimensions

7 x 7 x 0.9mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Height

0.9mm

Width

7.75mm

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

239.250 OMR

0.478 OMR Each (On a Reel of 500) (ex VAT)

251.212 OMR

0.502 OMR Each (On a Reel of 500) (inc. VAT)

Raspberry Pi, 32bit ARM Cortex M0+, ARM Microcontroller, 133MHz, 16 MB Flash, 56-Pin QFN

239.250 OMR

0.478 OMR Each (On a Reel of 500) (ex VAT)

251.212 OMR

0.502 OMR Each (On a Reel of 500) (inc. VAT)

Raspberry Pi, 32bit ARM Cortex M0+, ARM Microcontroller, 133MHz, 16 MB Flash, 56-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ARM

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

56

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

16 MB

Maximum Frequency

133MHz

RAM Size

256 kB

USB Channels

1 x Device, 1 x Host

Number of PWM Units

2 x 32 bit

Number of SPI Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

3.63 V

Length

7.75mm

ADCs

4 x 12 bit

Minimum Operating Temperature

-20 °C

Dimensions

7 x 7 x 0.9mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Height

0.9mm

Width

7.75mm

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more