Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (Oman time) Saturday 10th May. We apologise for any inconvenience.

RawlPlug Steel Expanding Bolt Cavity Fixing, 10mm fixing hole diameter

RS Stock No.: 530-983Brand: RawlPlugManufacturers Part No.: 41652
brand-logo

Technical Document

Specifications

Type

Expanding Cavity Wall Fixing

Fixing Hole Diameter

10mm

Length

65mm

Material

Steel

Head Shape

Pan

Drive Type

Pozidriv, Slot

Thickness of Material Maximum

23mm

Thickness of Material Minimum

24mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

11.550 OMR

0.462 OMR Each (In a Pack of 25) (ex VAT)

12.128 OMR

0.485 OMR Each (In a Pack of 25) (inc. VAT)

RawlPlug Steel Expanding Bolt Cavity Fixing, 10mm fixing hole diameter

11.550 OMR

0.462 OMR Each (In a Pack of 25) (ex VAT)

12.128 OMR

0.485 OMR Each (In a Pack of 25) (inc. VAT)

RawlPlug Steel Expanding Bolt Cavity Fixing, 10mm fixing hole diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Expanding Cavity Wall Fixing

Fixing Hole Diameter

10mm

Length

65mm

Material

Steel

Head Shape

Pan

Drive Type

Pozidriv, Slot

Thickness of Material Maximum

23mm

Thickness of Material Minimum

24mm

Country of Origin

United Kingdom

You may be interested in