REAN Products Cable Mount Miniature Connector, Female, 3 Way, Gold Plating

Technical Document
Specifications
Brand
REAN ProductsNumber Of Contacts
3
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Gold
Housing Material
Zinc
Termination Method
Solder
Current Rating
5A
Contact Material
Bronze
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
Tiny XLR Cable Connectors
Robust metal housing
High noise immunity and EMI protection
Rugged locking mechanism ensure secure locking system
2.084 OMR
2.084 OMR Each (ex VAT)
2.188 OMR
2.188 OMR Each (inc. VAT)
1
2.084 OMR
2.084 OMR Each (ex VAT)
2.188 OMR
2.188 OMR Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 14 | 2.084 OMR |
15 - 49 | 1.942 OMR |
50 - 99 | 1.749 OMR |
100+ | 1.595 OMR |
Technical Document
Specifications
Brand
REAN ProductsNumber Of Contacts
3
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Gold
Housing Material
Zinc
Termination Method
Solder
Current Rating
5A
Contact Material
Bronze
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
Tiny XLR Cable Connectors
Robust metal housing
High noise immunity and EMI protection
Rugged locking mechanism ensure secure locking system