Reckmann Miniature Thermocouple Connector for Use with Type J Thermocouple

RS Stock No.: 370-8864Brand: ReckmannManufacturers Part No.: R9-1717 J
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Accessory Type

Thermocouple Connector

For Use With

Type J Thermocouple

Application

Miniature In-Line Connector

Connector Type

In-Line

Plug/Socket

Socket

Thermocouple Type

J

Terminal Type

Socket

Connector Size

Miniature

Country of Origin

Netherlands

Product details

Standard Connector for Thermocouples

Standard connector for thermocouples, thermal cables and compensation cables
With solid round contacts made of thermal material
Protected against reverse polarity
Colour-coded according to DIN 43714 and DIN 43722

Thermocouple Junctions (Type K)

3.460 OMR

3.460 OMR Each (ex VAT)

3.633 OMR

3.633 OMR Each (inc. VAT)

Reckmann Miniature Thermocouple Connector for Use with Type J Thermocouple

3.460 OMR

3.460 OMR Each (ex VAT)

3.633 OMR

3.633 OMR Each (inc. VAT)

Reckmann Miniature Thermocouple Connector for Use with Type J Thermocouple

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 43.460 OMR
5 - 93.350 OMR
10+3.196 OMR

Technical Document

Specifications

Accessory Type

Thermocouple Connector

For Use With

Type J Thermocouple

Application

Miniature In-Line Connector

Connector Type

In-Line

Plug/Socket

Socket

Thermocouple Type

J

Terminal Type

Socket

Connector Size

Miniature

Country of Origin

Netherlands

Product details

Standard Connector for Thermocouples

Standard connector for thermocouples, thermal cables and compensation cables
With solid round contacts made of thermal material
Protected against reverse polarity
Colour-coded according to DIN 43714 and DIN 43722

Thermocouple Junctions (Type K)