Recom Switching Regulator, Surface Mount, 5V dc Output Voltage, 6.5 → 32V dc Input Voltage, 500mA Output

RS Stock No.: 830-0036Brand: RecomManufacturers Part No.: R-78AA5.0-0.5SMD-R
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Output Current

500mA

Input Voltage

6.5 → 32V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD 10

Power Rating

0.4W

Efficiency

94%

Ripple And Noise

40mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

R-78AA-0.5

Line Regulation

0.4%

Length

15.3mm

Depth

8.8mm

Weight

2.7g

Width

9.4mm

Load Regulation

0.4%

MTBF

29253 x 10³h

Country of Origin

Taiwan, Province Of China

Product details

R78AAxx-0.5SMD-R Series Full Reel Package

The Recom Power R-78AAxx-0.5SMD series of DC-DC converters feature efficiency up to 97% which means that very little energy is wasted as heat and there is no need of a heatsink. These high efficiency regulators are manufactured without lead and meet the RoHS 6/6 requirements, as well as the increased reflow soldering temperatures associated with vapour phase soldering, making these DC-DC converters perfectly suited to modern pick-and-place mass production. The Recom Power R-78AAxx-0.5SMD comes in the manufacturer standard reel package. Ideal applications of these DC-DC converters are in the battery-powered, industrial, medical and automotive markets.

RoHS 6/6 Conform (100% Lead Free)
Efficiency up to 97%
Non isolated, no need for heatsinks
High Reflow Temperature SMD Package
Adjustable Output Voltage
Wide input range
Short circuit protection, Thermal shutdown
Remote On/Off Control
UL94V-0 Package Material
Very Low Shutdown Current
Manufacturer Standard Full Reel Package

Approvals

EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

1,110.368 OMR

1,110.368 OMR 1 Reel of 250 (ex VAT)

1,165.886 OMR

1,165.886 OMR 1 Reel of 250 (inc. VAT)

Recom Switching Regulator, Surface Mount, 5V dc Output Voltage, 6.5 → 32V dc Input Voltage, 500mA Output

1,110.368 OMR

1,110.368 OMR 1 Reel of 250 (ex VAT)

1,165.886 OMR

1,165.886 OMR 1 Reel of 250 (inc. VAT)

Recom Switching Regulator, Surface Mount, 5V dc Output Voltage, 6.5 → 32V dc Input Voltage, 500mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Output Current

500mA

Input Voltage

6.5 → 32V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD 10

Power Rating

0.4W

Efficiency

94%

Ripple And Noise

40mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

R-78AA-0.5

Line Regulation

0.4%

Length

15.3mm

Depth

8.8mm

Weight

2.7g

Width

9.4mm

Load Regulation

0.4%

MTBF

29253 x 10³h

Country of Origin

Taiwan, Province Of China

Product details

R78AAxx-0.5SMD-R Series Full Reel Package

The Recom Power R-78AAxx-0.5SMD series of DC-DC converters feature efficiency up to 97% which means that very little energy is wasted as heat and there is no need of a heatsink. These high efficiency regulators are manufactured without lead and meet the RoHS 6/6 requirements, as well as the increased reflow soldering temperatures associated with vapour phase soldering, making these DC-DC converters perfectly suited to modern pick-and-place mass production. The Recom Power R-78AAxx-0.5SMD comes in the manufacturer standard reel package. Ideal applications of these DC-DC converters are in the battery-powered, industrial, medical and automotive markets.

RoHS 6/6 Conform (100% Lead Free)
Efficiency up to 97%
Non isolated, no need for heatsinks
High Reflow Temperature SMD Package
Adjustable Output Voltage
Wide input range
Short circuit protection, Thermal shutdown
Remote On/Off Control
UL94V-0 Package Material
Very Low Shutdown Current
Manufacturer Standard Full Reel Package

Approvals

EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more