Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Output Current
1A
Input Voltage
6.5 → 18V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
DIP
Ripple And Noise
20mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
R-78AA-1.0
Line Regulation
0.2%
Standards Met
REACH Compliant
Depth
8.8mm
Load Regulation
0.7%
Length
15.3mm
Weight
1.7g
Protection Features
Short Circuit Protection
MTBF
21070000h
Country of Origin
Taiwan, Province Of China
Product details
R-78AAxx-1.0SMD Series
Replacement for R-78Axx-1.0SMD series
Non-isolated
High efficiency switching regulators
Adjustable output voltage
Continuous short circuit protection
Thermal shutdown
Remote On/Off control
Very low shutdown current
SMD 10 pin package
Standards
EN-60950-1
5.115 OMR
5.115 OMR Each (ex VAT)
5.371 OMR
5.371 OMR Each (inc. VAT)
Standard
1
5.115 OMR
5.115 OMR Each (ex VAT)
5.371 OMR
5.371 OMR Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 5.115 OMR |
5 - 9 | 4.961 OMR |
10 - 24 | 4.812 OMR |
25 - 49 | 4.686 OMR |
50+ | 4.592 OMR |
Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Output Current
1A
Input Voltage
6.5 → 18V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
DIP
Ripple And Noise
20mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
R-78AA-1.0
Line Regulation
0.2%
Standards Met
REACH Compliant
Depth
8.8mm
Load Regulation
0.7%
Length
15.3mm
Weight
1.7g
Protection Features
Short Circuit Protection
MTBF
21070000h
Country of Origin
Taiwan, Province Of China
Product details
R-78AAxx-1.0SMD Series
Replacement for R-78Axx-1.0SMD series
Non-isolated
High efficiency switching regulators
Adjustable output voltage
Continuous short circuit protection
Thermal shutdown
Remote On/Off control
Very low shutdown current
SMD 10 pin package
Standards
EN-60950-1