Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Output Current
2A
Input Voltage
15 → 32V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP 3
Power Rating
24W
Efficiency
96%
Ripple And Noise
75mV Pk-Pk
Maximum Temperature
+70°C
Minimum Temperature
-40°C
Series
R-78B-2.0
Line Regulation
±0.5%
MTBF
6349000h
Switching Frequency Range
460kHz
Maximum Input Current
50mA
Length
11.5mm
Standards Met
CB Report, EN 55022, IEC/EN 62368-1
Depth
17.5mm
Weight
4g
Protection Features
Short Circuit Protection
Width
8.5mm
Load Regulation
±1%
Power Signal Conversion Type
DC-DC
Country of Origin
Taiwan, Province Of China
Product details
R78Bxx 2.0 Series Switching Regulator
The Recom R-78Bxx series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. They are ideally suited to replace 78xx linear regulators, as well as being pin compatible.
The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with continuous short circuit protection and no external components are needed to work efficiently.
Features and Benefits
• Wide operating temperature of -40 to +70 °C at full load
• Pin compatible with TO220 linear regulators
• High efficiency, non-isolated, no need for heatsinks
• Requires no external components
• Continuous short circuit protection
• Low ripple and noise
• Compact size, ensuring space saving
• Positive to negative converter
6.028 OMR
6.028 OMR Each (ex VAT)
6.329 OMR
6.329 OMR Each (inc. VAT)
Standard
1
6.028 OMR
6.028 OMR Each (ex VAT)
6.329 OMR
6.329 OMR Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 6.028 OMR |
5 - 9 | 5.852 OMR |
10 - 24 | 5.670 OMR |
25 - 49 | 5.582 OMR |
50+ | 5.484 OMR |
Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Output Current
2A
Input Voltage
15 → 32V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP 3
Power Rating
24W
Efficiency
96%
Ripple And Noise
75mV Pk-Pk
Maximum Temperature
+70°C
Minimum Temperature
-40°C
Series
R-78B-2.0
Line Regulation
±0.5%
MTBF
6349000h
Switching Frequency Range
460kHz
Maximum Input Current
50mA
Length
11.5mm
Standards Met
CB Report, EN 55022, IEC/EN 62368-1
Depth
17.5mm
Weight
4g
Protection Features
Short Circuit Protection
Width
8.5mm
Load Regulation
±1%
Power Signal Conversion Type
DC-DC
Country of Origin
Taiwan, Province Of China
Product details
R78Bxx 2.0 Series Switching Regulator
The Recom R-78Bxx series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. They are ideally suited to replace 78xx linear regulators, as well as being pin compatible.
The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with continuous short circuit protection and no external components are needed to work efficiently.
Features and Benefits
• Wide operating temperature of -40 to +70 °C at full load
• Pin compatible with TO220 linear regulators
• High efficiency, non-isolated, no need for heatsinks
• Requires no external components
• Continuous short circuit protection
• Low ripple and noise
• Compact size, ensuring space saving
• Positive to negative converter