Technical Document
Specifications
Brand
RecomOutput Voltage
15V dc
Output Current
1A
Input Voltage
18 → 42V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP 3
Power Rating
15W
Efficiency
94%
Ripple And Noise
100mV Pk-Pk
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Series
R-78C-1.0
Line Regulation
±0.2%
Width
8.5mm
Load Regulation
±0.4%
MTBF
3880000h
Length
11.6mm
Standards Met
REACH Compliant
Depth
10.4mm
Weight
2g
Protection Features
Short Circuit Protection
Country of Origin
Taiwan, Province Of China
Product details
R-78Cxx 1.0L Series Single Output DC/DC Converter
The Recom R-78Cxx series are highly efficient, non-isolated switching regulators are ideally suited to replace the 1 Amp 78xx linear regulators, as well as being pin compatible.
The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with short circuit protection and thermal shutdown.
Features and Benefits
• Low profile
• Pin compatible with LM78xx linear regulators
• High efficiency, non-isolated, no need for heatsinks
• Fully protected for short circuit
• Positive to negative convertor
• Low ripple and noise
Standards
General safety: EN 60950-1:2006 + A11:2009 + A1:2010
Standby power: EN62301:2005
6.650 OMR
6.650 OMR Each (ex VAT)
6.982 OMR
6.982 OMR Each (inc. VAT)
Standard
1
6.650 OMR
6.650 OMR Each (ex VAT)
6.982 OMR
6.982 OMR Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | 6.650 OMR |
5 - 9 | 6.446 OMR |
10 - 24 | 6.242 OMR |
25 - 49 | 6.061 OMR |
50+ | 5.940 OMR |
Technical Document
Specifications
Brand
RecomOutput Voltage
15V dc
Output Current
1A
Input Voltage
18 → 42V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP 3
Power Rating
15W
Efficiency
94%
Ripple And Noise
100mV Pk-Pk
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Series
R-78C-1.0
Line Regulation
±0.2%
Width
8.5mm
Load Regulation
±0.4%
MTBF
3880000h
Length
11.6mm
Standards Met
REACH Compliant
Depth
10.4mm
Weight
2g
Protection Features
Short Circuit Protection
Country of Origin
Taiwan, Province Of China
Product details
R-78Cxx 1.0L Series Single Output DC/DC Converter
The Recom R-78Cxx series are highly efficient, non-isolated switching regulators are ideally suited to replace the 1 Amp 78xx linear regulators, as well as being pin compatible.
The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with short circuit protection and thermal shutdown.
Features and Benefits
• Low profile
• Pin compatible with LM78xx linear regulators
• High efficiency, non-isolated, no need for heatsinks
• Fully protected for short circuit
• Positive to negative convertor
• Low ripple and noise
Standards
General safety: EN 60950-1:2006 + A11:2009 + A1:2010
Standby power: EN62301:2005