Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 9 → 72V dc Input Voltage, 500mA Output Current, 1

RS Stock No.: 416-874Brand: RecomManufacturers Part No.: R-78HB5.0-0.5
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Output Current

500mA

Input Voltage

9 → 72V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

2.5W

Efficiency

81%

Ripple And Noise

20mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78HB

Line Regulation

±1%

Depth

17.5mm

MTBF

7395000h

Load Regulation

±0.6%

Switching Frequency Range

120 → 800kHz

Width

8.5mm

Protection Features

Short Circuit Protection

Weight

4g

Length

11.5mm

Country of Origin

Taiwan, Province Of China

Product details

R78HBxx-0.5 Series

Non-isolated
Medical safety approval EN-60601-1-2
High efficiency switching regulator, up to 96%
No need for heatsinks
Very wide input voltage range, up to 72V
Low ripple and noise
Thermal shutdown and continuous short circuit protection
Pin compatible with LM78xx Linears
Industry standard SIP-3 package

Standards

EN-55022, EN-55024, EN-60601-1-2, EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

7.524 OMR

7.524 OMR Each (ex VAT)

7.900 OMR

7.900 OMR Each (inc. VAT)

Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 9 → 72V dc Input Voltage, 500mA Output Current, 1
Select packaging type

7.524 OMR

7.524 OMR Each (ex VAT)

7.900 OMR

7.900 OMR Each (inc. VAT)

Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 9 → 72V dc Input Voltage, 500mA Output Current, 1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 47.524 OMR
5 - 97.304 OMR
10 - 247.078 OMR
25 - 496.848 OMR
50+6.726 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Output Current

500mA

Input Voltage

9 → 72V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

2.5W

Efficiency

81%

Ripple And Noise

20mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78HB

Line Regulation

±1%

Depth

17.5mm

MTBF

7395000h

Load Regulation

±0.6%

Switching Frequency Range

120 → 800kHz

Width

8.5mm

Protection Features

Short Circuit Protection

Weight

4g

Length

11.5mm

Country of Origin

Taiwan, Province Of China

Product details

R78HBxx-0.5 Series

Non-isolated
Medical safety approval EN-60601-1-2
High efficiency switching regulator, up to 96%
No need for heatsinks
Very wide input voltage range, up to 72V
Low ripple and noise
Thermal shutdown and continuous short circuit protection
Pin compatible with LM78xx Linears
Industry standard SIP-3 package

Standards

EN-55022, EN-55024, EN-60601-1-2, EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more