Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Recom Isolated DC-DC Converter, ±12V dc/ ±312mA Output, 18 → 36 V dc Input, 7.5W, Through Hole, +71°C Max Temp

RS Stock No.: 494-4162Brand: RecomManufacturers Part No.: REC7.5-2412DRW/H2/A/M
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

7.5W

Input Voltage Nominal

24 V dc

Output Current

±312mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP

Isolation Voltage

2000V dc

Depth

10.5mm

Length

32mm

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Recom Isolated DC-DC Converter, ±12V dc/ ±312mA Output, 18 → 36 V dc Input, 7.5W, Through Hole, +71°C Max Temp

P.O.A.

Recom Isolated DC-DC Converter, ±12V dc/ ±312mA Output, 18 → 36 V dc Input, 7.5W, Through Hole, +71°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

7.5W

Input Voltage Nominal

24 V dc

Output Current

±312mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP

Isolation Voltage

2000V dc

Depth

10.5mm

Length

32mm

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more