Recom RM DC-DC Converter, 12V dc/ 21mA Output, 10.8 → 13.2 V dc Input, 0.25W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 166-9009Brand: RecomManufacturers Part No.: RM-1212S
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

0.25W

Input Voltage Nominal

12 V dc

Output Current

21mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

500V ac

Length

11.5mm

Depth

10mm

Series

RM

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 0.25W SIP Single Output Unregulated Isolated DC-DC Converter - RM Series

Unregulated outputs
1kVdc isolation
Efficiency at full load up to 72%
Short circuit protection
Fully encapsulated
UL94V-0 package material
Industry standard SIP4 pinout

Standards

EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

124.157 OMR

124.157 OMR 1 Tube of 42 (ex VAT)

130.365 OMR

130.365 OMR 1 Tube of 42 (inc. VAT)

Recom RM DC-DC Converter, 12V dc/ 21mA Output, 10.8 → 13.2 V dc Input, 0.25W, Through Hole, +85°C Max Temp -40°C

124.157 OMR

124.157 OMR 1 Tube of 42 (ex VAT)

130.365 OMR

130.365 OMR 1 Tube of 42 (inc. VAT)

Recom RM DC-DC Converter, 12V dc/ 21mA Output, 10.8 → 13.2 V dc Input, 0.25W, Through Hole, +85°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4124.157 OMR
5 - 9120.439 OMR
10 - 24116.710 OMR
25 - 49112.992 OMR
50+110.600 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

0.25W

Input Voltage Nominal

12 V dc

Output Current

21mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

500V ac

Length

11.5mm

Depth

10mm

Series

RM

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 0.25W SIP Single Output Unregulated Isolated DC-DC Converter - RM Series

Unregulated outputs
1kVdc isolation
Efficiency at full load up to 72%
Short circuit protection
Fully encapsulated
UL94V-0 package material
Industry standard SIP4 pinout

Standards

EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more