Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Recom ROE DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 139-2799Brand: RecomManufacturers Part No.: ROE-1205S
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 4

Isolation Voltage

1kV dc

Length

11.5mm

Width

6mm

Depth

10mm

Series

ROE

Load Regulation

0.15

Standards Met

CSA C22.2 No. 60950-1-07, cULus E358085 Recognised, EMI EN 55022 Class A, EMI EN 55022 Class B, UL 60950-1 2nd Edition

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom ROE Series 1W DC-DC Converter

The ROE DC-DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C
without derating. 3 year warranty

Features and Benefits

• Low Cost 1W Converter
• Industry Standard Pinout
• SIP4 Package
• 1kVDC Isolation
• Efficiency up to 80%
• Wide Operating Temperature Range -40°C to +85°C
• UL60950-1 Certified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

69.008 OMR

69.008 OMR 1 Tube of 42 (ex VAT)

72.458 OMR

72.458 OMR 1 Tube of 42 (inc. VAT)

Recom ROE DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C

69.008 OMR

69.008 OMR 1 Tube of 42 (ex VAT)

72.458 OMR

72.458 OMR 1 Tube of 42 (inc. VAT)

Recom ROE DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 469.008 OMR
5 - 966.946 OMR
10 - 2464.867 OMR
25 - 4962.799 OMR
50+61.342 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 4

Isolation Voltage

1kV dc

Length

11.5mm

Width

6mm

Depth

10mm

Series

ROE

Load Regulation

0.15

Standards Met

CSA C22.2 No. 60950-1-07, cULus E358085 Recognised, EMI EN 55022 Class A, EMI EN 55022 Class B, UL 60950-1 2nd Edition

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom ROE Series 1W DC-DC Converter

The ROE DC-DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C
without derating. 3 year warranty

Features and Benefits

• Low Cost 1W Converter
• Industry Standard Pinout
• SIP4 Package
• 1kVDC Isolation
• Efficiency up to 80%
• Wide Operating Temperature Range -40°C to +85°C
• UL60950-1 Certified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more