Recom RP20 FW DC-DC Converter, ±12V dc/ ±833mA Output, 9 → 36 V dc Input, 20W, Through Hole, +105°C Max Temp

RS Stock No.: 166-9079Brand: RecomManufacturers Part No.: RP20-2412DFW
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

±833mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1.6kV dc

Depth

10.2mm

Length

25.4mm

Series

RP20 FW

Load Regulation

±1%

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 20W Single/Dual Output Regulated Isolated DC-DC Converter - RP20-FW Series

High power density
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, meets EN 55022 Class A/B with external filter
Remote On/Off Control
Under voltage, over voltage (single), over load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

313.142 OMR

313.142 OMR 1 Tube of 9 (ex VAT)

328.799 OMR

328.799 OMR 1 Tube of 9 (inc. VAT)

Recom RP20 FW DC-DC Converter, ±12V dc/ ±833mA Output, 9 → 36 V dc Input, 20W, Through Hole, +105°C Max Temp

313.142 OMR

313.142 OMR 1 Tube of 9 (ex VAT)

328.799 OMR

328.799 OMR 1 Tube of 9 (inc. VAT)

Recom RP20 FW DC-DC Converter, ±12V dc/ ±833mA Output, 9 → 36 V dc Input, 20W, Through Hole, +105°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4313.142 OMR
5 - 9303.748 OMR
10 - 24294.349 OMR
25 - 49284.960 OMR
50+278.460 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

±833mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1.6kV dc

Depth

10.2mm

Length

25.4mm

Series

RP20 FW

Load Regulation

±1%

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 20W Single/Dual Output Regulated Isolated DC-DC Converter - RP20-FW Series

High power density
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, meets EN 55022 Class A/B with external filter
Remote On/Off Control
Under voltage, over voltage (single), over load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more