Technical Document
Specifications
Brand
RecomOutput Voltage
24V dc
Input Voltage Range
36 → 160 V dc
Power Rating
40W
Input Voltage Nominal
110 V dc
Output Current
1.666A
Mounting Type
Through Hole
Series
RPA40-FR
Maximum Temperature
+105°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
403.826 OMR
403.826 OMR 1 Tube of 9 (ex VAT)
424.017 OMR
424.017 OMR 1 Tube of 9 (inc. VAT)
1
403.826 OMR
403.826 OMR 1 Tube of 9 (ex VAT)
424.017 OMR
424.017 OMR 1 Tube of 9 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 403.826 OMR |
5 - 9 | 391.710 OMR |
10 - 24 | 379.594 OMR |
25 - 49 | 367.477 OMR |
50+ | 357.978 OMR |
Technical Document
Specifications
Brand
RecomOutput Voltage
24V dc
Input Voltage Range
36 → 160 V dc
Power Rating
40W
Input Voltage Nominal
110 V dc
Output Current
1.666A
Mounting Type
Through Hole
Series
RPA40-FR
Maximum Temperature
+105°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China