Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Red Lion Ethernet Switch

RS Stock No.: 905-5377Brand: Red LionManufacturers Part No.: 1005TXDistrelec Article No.: 30213285
brand-logo
View all in Network Switches

Technical Document

Specifications

RJ45 Ports

5

Maximum Operating Temperature

+85°C

Maximum Supply Voltage

30V dc

Series

1005TX

Minimum Operating Temperature

-40°C

Distrelec Product Id

30213285

Country of Origin

United States

Stock information temporarily unavailable.

274.659 OMR

274.659 OMR Each (ex VAT)

288.392 OMR

288.392 OMR Each (inc. VAT)

Red Lion Ethernet Switch

274.659 OMR

274.659 OMR Each (ex VAT)

288.392 OMR

288.392 OMR Each (inc. VAT)

Red Lion Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RJ45 Ports

5

Maximum Operating Temperature

+85°C

Maximum Supply Voltage

30V dc

Series

1005TX

Minimum Operating Temperature

-40°C

Distrelec Product Id

30213285

Country of Origin

United States