Regatta Professional Navy Water Repellent Men's Work Waistcoat, M
Technical Document
Specifications
Brand
Regatta ProfessionalSize
M
Gender
Men
Clothing Type
Body warmer
Material
Softshell Fabric
Material Properties
Water Repellent
Colour
Navy
Number of Reflective Bands
0
Hi-Vis
No
Stock information temporarily unavailable.
15.664 OMR
15.664 OMR Each (ex VAT)
16.447 OMR
16.447 OMR Each (inc. VAT)
Regatta Professional Navy Water Repellent Men's Work Waistcoat, M
1
15.664 OMR
15.664 OMR Each (ex VAT)
16.447 OMR
16.447 OMR Each (inc. VAT)
Regatta Professional Navy Water Repellent Men's Work Waistcoat, M
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Regatta ProfessionalSize
M
Gender
Men
Clothing Type
Body warmer
Material
Softshell Fabric
Material Properties
Water Repellent
Colour
Navy
Number of Reflective Bands
0
Hi-Vis
No