Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Relpol 8 Pin 300V ac DIN Rail Relay Socket, for use with R2N Relay

RS Stock No.: 123-2057Brand: RelpolManufacturers Part No.: GZT2-BLACK
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Relpol

Voltage

300V ac

For Use With

R2N Relay

Number of Contacts

8

Current Rating

12A

Mounting Type

DIN Rail

Termination Type

Screw

Country of Origin

Poland

Product details

Relpol Industrial Relay Sockets

Relpol range of relay sockets to suit a variety of relay types and pin configurations.

Stock information temporarily unavailable.

2.480 OMR

2.480 OMR Each (ex VAT)

2.604 OMR

2.604 OMR Each (inc. VAT)

Relpol 8 Pin 300V ac DIN Rail Relay Socket, for use with R2N Relay

2.480 OMR

2.480 OMR Each (ex VAT)

2.604 OMR

2.604 OMR Each (inc. VAT)

Relpol 8 Pin 300V ac DIN Rail Relay Socket, for use with R2N Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Relpol

Voltage

300V ac

For Use With

R2N Relay

Number of Contacts

8

Current Rating

12A

Mounting Type

DIN Rail

Termination Type

Screw

Country of Origin

Poland

Product details

Relpol Industrial Relay Sockets

Relpol range of relay sockets to suit a variety of relay types and pin configurations.