Renesas Electronics ICL3221ECAZ-T Line Transceiver, 16-Pin SSOP

RS Stock No.: 169-8359Brand: Renesas ElectronicsManufacturers Part No.: ICL3221ECAZ-T
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

16

Dimensions

6.5 x 5.6 x 1.85mm

Country of Origin

Philippines

Product details

RS-232 Line Drivers and Receivers, Intersil

RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.

RS-232 Line Drivers and Receivers

Stock information temporarily unavailable.

511.500 OMR

0.512 OMR Each (On a Reel of 1000) (ex VAT)

537.075 OMR

0.538 OMR Each (On a Reel of 1000) (inc. VAT)

Renesas Electronics ICL3221ECAZ-T Line Transceiver, 16-Pin SSOP

511.500 OMR

0.512 OMR Each (On a Reel of 1000) (ex VAT)

537.075 OMR

0.538 OMR Each (On a Reel of 1000) (inc. VAT)

Renesas Electronics ICL3221ECAZ-T Line Transceiver, 16-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

16

Dimensions

6.5 x 5.6 x 1.85mm

Country of Origin

Philippines

Product details

RS-232 Line Drivers and Receivers, Intersil

RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.

RS-232 Line Drivers and Receivers