Technical Document
Specifications
Brand
Renesas ElectronicsIC Type
Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5.1 x 4.5 x 0.95mm
Product details
RS-232 Line Drivers and Receivers, Intersil
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
RS-232 Line Drivers and Receivers
5.308 OMR
1.062 OMR Each (In a Pack of 5) (ex VAT)
5.573 OMR
1.115 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
5.308 OMR
1.062 OMR Each (In a Pack of 5) (ex VAT)
5.573 OMR
1.115 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | 1.062 OMR | 5.308 OMR |
50 - 120 | 1.018 OMR | 5.088 OMR |
125 - 245 | 0.979 OMR | 4.895 OMR |
250 - 495 | 0.935 OMR | 4.675 OMR |
500+ | 0.902 OMR | 4.510 OMR |
Technical Document
Specifications
Brand
Renesas ElectronicsIC Type
Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5.1 x 4.5 x 0.95mm
Product details
RS-232 Line Drivers and Receivers, Intersil
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.