Technical Document
Specifications
Brand
Renesas ElectronicsOutput Voltage
5.5V dc
Input Voltage Range
2.5 V dc
Input Voltage Nominal
2.5 V dc
Mounting Type
Surface Mount
Series
ISL6
130.350 OMR
2.172 OMR Each (In a Tube of 60) (ex VAT)
136.868 OMR
2.281 OMR Each (In a Tube of 60) (inc. VAT)
Renesas Electronics ISL6 DC-DC Converter, 5.5V dc/, 2.5 V dc Input, Surface Mount
60
130.350 OMR
2.172 OMR Each (In a Tube of 60) (ex VAT)
136.868 OMR
2.281 OMR Each (In a Tube of 60) (inc. VAT)
Renesas Electronics ISL6 DC-DC Converter, 5.5V dc/, 2.5 V dc Input, Surface Mount
Stock information temporarily unavailable.
60
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Renesas ElectronicsOutput Voltage
5.5V dc
Input Voltage Range
2.5 V dc
Input Voltage Nominal
2.5 V dc
Mounting Type
Surface Mount
Series
ISL6