Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Output Current
3A
Regulator Type
Low Dropout Voltage
Output Voltage
0.8 → 3.3 V
Number of Outputs
2
Accuracy
`±1.6%
Mounting Type
Surface Mount
Pin Count
10
Output Type
Adjustable
Stock information temporarily unavailable.
4.455 OMR
0.891 OMR Each (In a Pack of 5) (ex VAT)
4.678 OMR
0.936 OMR Each (In a Pack of 5) (inc. VAT)
Renesas Electronics ISL80111IRAJZ, Dual Low Dropout Voltage, Voltage Regulator 3A, 0.8 → 3.3 V 10-Pin
Select packaging type
Standard
5
4.455 OMR
0.891 OMR Each (In a Pack of 5) (ex VAT)
4.678 OMR
0.936 OMR Each (In a Pack of 5) (inc. VAT)
Renesas Electronics ISL80111IRAJZ, Dual Low Dropout Voltage, Voltage Regulator 3A, 0.8 → 3.3 V 10-Pin
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | 0.891 OMR | 4.455 OMR |
10 - 20 | 0.754 OMR | 3.768 OMR |
25 - 45 | 0.737 OMR | 3.685 OMR |
50 - 70 | 0.726 OMR | 3.630 OMR |
75+ | 0.715 OMR | 3.575 OMR |
Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Output Current
3A
Regulator Type
Low Dropout Voltage
Output Voltage
0.8 → 3.3 V
Number of Outputs
2
Accuracy
`±1.6%
Mounting Type
Surface Mount
Pin Count
10
Output Type
Adjustable