Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (Oman time) Saturday 10th May. We apologise for any inconvenience.

Renesas Electronics R5F100LEAFB#30, 16bit RL78 Microcontroller, RL78/G13, 32MHz, 64 kB Flash, 64-Pin LFQFP

RS Stock No.: 234-7118Brand: Renesas ElectronicsManufacturers Part No.: R5F100LEAFB#30
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

RL78/G13

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of SPI Channels

7

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

3

Number of I2C Channels

8

Typical Operating Supply Voltage

1.6 → 5.5 V

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

Program Memory Type

Flash

ADCs

10 x 8/10 bit

Height

1.6mm

Number of LIN Channels

1

Width

10mm

Dimensions

10 x 10 x 1.6mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

138.600 OMR

0.866 OMR Each (In a Tray of 160) (ex VAT)

145.530 OMR

0.909 OMR Each (In a Tray of 160) (inc. VAT)

Renesas Electronics R5F100LEAFB#30, 16bit RL78 Microcontroller, RL78/G13, 32MHz, 64 kB Flash, 64-Pin LFQFP

138.600 OMR

0.866 OMR Each (In a Tray of 160) (ex VAT)

145.530 OMR

0.909 OMR Each (In a Tray of 160) (inc. VAT)

Renesas Electronics R5F100LEAFB#30, 16bit RL78 Microcontroller, RL78/G13, 32MHz, 64 kB Flash, 64-Pin LFQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
160 - 1600.866 OMR138.600 OMR
320 - 3200.808 OMR129.360 OMR
480 - 9600.682 OMR109.200 OMR
1120 - 24000.672 OMR107.520 OMR
2560+0.667 OMR106.680 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

RL78/G13

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of SPI Channels

7

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

3

Number of I2C Channels

8

Typical Operating Supply Voltage

1.6 → 5.5 V

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

Program Memory Type

Flash

ADCs

10 x 8/10 bit

Height

1.6mm

Number of LIN Channels

1

Width

10mm

Dimensions

10 x 10 x 1.6mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more