Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RX
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
RX
Data Bus Width
32bit
Program Memory Size
768 kB
Maximum Frequency
100MHz
RAM Size
128 kB
USB Channels
1
Number of SPI Channels
11
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
9
Number of I2C Channels
11
Typical Operating Supply Voltage
2.7 → 3.6 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
14.1mm
ADCs
1 (14 x 12 bit)
Height
1.55mm
Number of LIN Channels
0
Width
14.1mm
Dimensions
14.1 x 14.1 x 1.55mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Country of Origin
Japan
Product details
RX630 Microcontrollers
The RX630 family of 32-bit microcontrollers features 100MHz high-speed operation and large-capacity on-chip memory.
100MHz 32-bit RX core microcontroller
Up to 2MB Flash memory
32KB Data Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-Precision Floating Point Maths Unit
Memory Protection Unit
4-channel DMA Controller
Data Transfer Controller
Serial Communication: SPI, I²C, USB, CAN
14-bit Independent Watchdog Timer
Programmable Pulse Generator
Real-Time Clock
CRC Calculator
Temperature sensor
On-chip debug
Power supply: +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
4.576 OMR
4.576 OMR Each (ex VAT)
4.805 OMR
4.805 OMR Each (inc. VAT)
Standard
1
4.576 OMR
4.576 OMR Each (ex VAT)
4.805 OMR
4.805 OMR Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | 4.576 OMR |
20 - 39 | 3.883 OMR |
40 - 79 | 3.580 OMR |
80 - 119 | 3.432 OMR |
120+ | 3.394 OMR |
Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RX
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
RX
Data Bus Width
32bit
Program Memory Size
768 kB
Maximum Frequency
100MHz
RAM Size
128 kB
USB Channels
1
Number of SPI Channels
11
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
9
Number of I2C Channels
11
Typical Operating Supply Voltage
2.7 → 3.6 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
14.1mm
ADCs
1 (14 x 12 bit)
Height
1.55mm
Number of LIN Channels
0
Width
14.1mm
Dimensions
14.1 x 14.1 x 1.55mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Country of Origin
Japan
Product details
RX630 Microcontrollers
The RX630 family of 32-bit microcontrollers features 100MHz high-speed operation and large-capacity on-chip memory.
100MHz 32-bit RX core microcontroller
Up to 2MB Flash memory
32KB Data Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-Precision Floating Point Maths Unit
Memory Protection Unit
4-channel DMA Controller
Data Transfer Controller
Serial Communication: SPI, I²C, USB, CAN
14-bit Independent Watchdog Timer
Programmable Pulse Generator
Real-Time Clock
CRC Calculator
Temperature sensor
On-chip debug
Power supply: +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby