Technical Document
Specifications
Brand
Renesas ElectronicsClassification
Evaluation Board
Technology
MCU
Processor Family Name
RL78
Processor Part Number
RL78/G1G
Processor Type
CPU
Country of Origin
United Kingdom
Product details
Target Board for RL78/G1G Microcontrollers
This is a target board used for evaluating the Renesas RL78/G1G microcontroller variant. Applications include small domestic appliances with BLDC motors.
24MHz R5F11EFAA microcontroller, 16KB Flash memory, 1.5KB RAM
35 x CMOS GPIO ports and 5 x CMOS Input ports
20MHz resonator
32768Hz resonator
Two 40-way I/O connectors (not populated)
14-way connector for E1 emulator pod
User pushbutton
2 x user LEDs
Power LED
21 x 3 prototyping pad area
RL78 Family Microcontrollers, Renesas Electronics
12.298 OMR
12.298 OMR Each (ex VAT)
12.913 OMR
12.913 OMR Each (inc. VAT)
1
12.298 OMR
12.298 OMR Each (ex VAT)
12.913 OMR
12.913 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsClassification
Evaluation Board
Technology
MCU
Processor Family Name
RL78
Processor Part Number
RL78/G1G
Processor Type
CPU
Country of Origin
United Kingdom
Product details
Target Board for RL78/G1G Microcontrollers
This is a target board used for evaluating the Renesas RL78/G1G microcontroller variant. Applications include small domestic appliances with BLDC motors.
24MHz R5F11EFAA microcontroller, 16KB Flash memory, 1.5KB RAM
35 x CMOS GPIO ports and 5 x CMOS Input ports
20MHz resonator
32768Hz resonator
Two 40-way I/O connectors (not populated)
14-way connector for E1 emulator pod
User pushbutton
2 x user LEDs
Power LED
21 x 3 prototyping pad area